SMC Solenoid Valve VXS235CLA, 2 port(s) , NC, 230 V ac, 1/4in
- RS Stock No.:
- 893-8382
- Mfr. Part No.:
- VXS235CLA
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-8382
- Mfr. Part No.:
- VXS235CLA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 230 V ac | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Steam | |
| Type | 2/2 | |
| Orifice Diameter | 10mm | |
| Series | VXS | |
| Body Material | Stainless Steel | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -20 → +60 °C | |
| Maximum Operating Temperature | +60°C | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Steam | ||
Type 2/2 | ||
Orifice Diameter 10mm | ||
Series VXS | ||
Body Material Stainless Steel | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 → +60 °C | ||
Maximum Operating Temperature +60°C | ||
Connection Gender Female | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
VXS2 Two Port Pilot Operated Solenoid Valve
Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.
Reduced power consumption
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
