- RS Stock No.:
- 893-8354
- Mfr. Part No.:
- VXS235DGA
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 893-8354
- Mfr. Part No.:
- VXS235DGA
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VXS2 Two Port Pilot Operated Solenoid Valve
Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.
Reduced power consumption
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in G |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Steam |
Type | 2/2 |
Orifice Diameter | 10mm |
Series | VXS |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |