The SMC VXD series 2 port pilot operated solenoid valves are suitable for use with air, gas, water and oil. The VXD series are available for a wide range of applications and feature high corrosion resistance, reduced power consumption and are available in either Normally Open or Normally Closed types.
SMC VX Series
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
2
Connection Size
1/4in
Connection
1/4 in NPT Female
Operation
Solenoid/Pilot/Spring
Default Valve Position
NC
Suitable Applications
Air, Water
Type
2/2
Orifice Diameter
10mm
Body Material
Brass, Stainless Steel
Series
VXD
Maximum Working Pressure
0.5 (Water) MPa, 0.7 (Air) MPa
Operating Temperature Range
-10 → +40 °C
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
NPT
Connection Gender
Female
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.