SMC Solenoid Valve VX3320A-02N-5D1-B, 3 port(s) , NO, 24 V dc, 1/4in
- RS Stock No.:
- 840-6816
- Mfr. Part No.:
- VX3320A-02N-5D1-B
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 840-6816
- Mfr. Part No.:
- VX3320A-02N-5D1-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in NPT Female | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Oil, Steam, Water | |
| Type | 3/2 | |
| Orifice Diameter | 2.2mm | |
| Body Material | Brass | |
| Series | VX3 | |
| Maximum Working Pressure | 2 MPa | |
| Operating Temperature Range | -20 → +60 °C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | NPT | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection 1/4 in NPT Female | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Oil, Steam, Water | ||
Type 3/2 | ||
Orifice Diameter 2.2mm | ||
Body Material Brass | ||
Series VX3 | ||
Maximum Working Pressure 2 MPa | ||
Operating Temperature Range -20 → +60 °C | ||
Connection Gender Female | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type NPT | ||
Minimum Operating Temperature -20°C | ||
Non Compliant
- COO (Country of Origin):
- JP
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
