ITT Alcon Solenoid Valve 34D11Z3A1-1A11, 2 port(s) , NC, 230 V ac, 1/2in
- RS Stock No.:
- 706-6953
- Mfr. Part No.:
- 34D11Z3A1-1A11
- Brand:
- ITT Alcon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-6953
- Mfr. Part No.:
- 34D11Z3A1-1A11
- Brand:
- ITT Alcon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Alcon | |
Supply Voltage | 230 V ac | |
Number of Ports | 2 | |
Connection Size | 1/2in | |
Connection | 1/2 in BSPT Female | |
Default Valve Position | NC | |
Suitable Applications | Automatic Burner, Fire Protection System, Low Pressure Natural Gas | |
Type | 2/2 | |
Orifice Diameter | 12.7mm | |
Body Material | Aluminium | |
Series | GB | |
Maximum Working Pressure | 1 bar | |
Operating Temperature Range | 0 → +60 °C | |
Connection Gender | Female | |
Thread Standard or Connection Type | BSPT | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | 0°C | |
Flow Factor Kv | 5.4m³/h | |
Maximum Closing Time | 25ms | |
Maximum Opening Time | 25ms | |
Select all | ||
---|---|---|
Brand ITT Alcon | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection 1/2 in BSPT Female | ||
Default Valve Position NC | ||
Suitable Applications Automatic Burner, Fire Protection System, Low Pressure Natural Gas | ||
Type 2/2 | ||
Orifice Diameter 12.7mm | ||
Body Material Aluminium | ||
Series GB | ||
Maximum Working Pressure 1 bar | ||
Operating Temperature Range 0 → +60 °C | ||
Connection Gender Female | ||
Thread Standard or Connection Type BSPT | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
Flow Factor Kv 5.4m³/h | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 25ms | ||