The direct-acting 2/2-way, normally closed type 6013Ex solenoid valve is suitable for use with neutral and aggressive gases and fluids, for example: compressed air, town and natural gas, water, and hydraulic oil, in filling, dosing, and batching applications. The coil orientation can be varied through 360° to facilitate wiring. Installation of the 2/2 way solenoid valve is preferable with the coil uppermost. The moulded-in cable included is 3m in length, and the unit offers an Ingress Protection rating of IP65. The 2/2 solenoid valve can accommodate fluid with a maximum viscosity of 21mm²/s
Certificate No.
PTB 00 ATEX 2129X
Group and Category
II 2 G EEx m IIT4
Attribute
Value
Supply Voltage
24 V ac/dc
Number of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Aggressive Media, Technical Vacuum
Type
2/2
Orifice Diameter
2mm
Body Material
Stainless Steel
Series
6013EX
Maximum Working Pressure
10 bar
Operating Temperature Range
-30 → +60 °C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Thread Standard or Connection Type
G
Flow Factor Kv
0.12m³/h
Maximum Opening Time
20ms
Maximum Closing Time
30ms
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.