- RS Stock No.:
- 410-4998
- Mfr. Part No.:
- 351900
- Brand:
- Burkert
Discontinued product
- RS Stock No.:
- 410-4998
- Mfr. Part No.:
- 351900
- Brand:
- Burkert
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 2-port 1/8in G female solenoid valve is a vibration-proof, bolted coil system and has high-quality seal material FKM as standard. The armature guide tube containing the plunger, seals and springs are attached to the valves body. The coil is pushed over the guide tube thus, isolated from the medium. Its maximum opening and closing time ranging between 20 milliseconds and 30 milliseconds. This valve is suitable to use with neutral and aggressive gases and fluids, for example, compressed air, town and natural gas, water and hydraulic oil, infilling, dosing and batching applications.
Features and Benefits
Supply voltage is 24VDC
Flow factor (Kv) is 0.12m³/h
Maximum working pressure is 10bar
Direct-acting and compact valve up to diameter of DN 6.0
Coil can be locked in four by 90° positions or move freely in between, as required
Increased leak-tightness with welded plunger guide tube
Operating temperature ranging between -30°C and 60°C
Flow factor (Kv) is 0.12m³/h
Maximum working pressure is 10bar
Direct-acting and compact valve up to diameter of DN 6.0
Coil can be locked in four by 90° positions or move freely in between, as required
Increased leak-tightness with welded plunger guide tube
Operating temperature ranging between -30°C and 60°C
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Media, Technical Vacuum |
Type | 2/2 |
Orifice Diameter | 2mm |
Series | 6013EX |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -30 → +60 °C |
Thread Standard or Connection Type | G |
Hazardous Area Certification | ATEX |
Connection Gender | Female |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Flow Factor Kv | 0.12m³/h |
Maximum Opening Time | 20ms |
Maximum Closing Time | 30ms |