EMERSON – ASCO Solenoid Valve SCG256B404VMS.AC/DC, 2 port(s) , G1/4
- RS Stock No.:
- 255-6160
- Mfr. Part No.:
- SCG256B404VMS.AC/DC
- Brand:
- EMERSON – ASCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 255-6160
- Mfr. Part No.:
- SCG256B404VMS.AC/DC
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Asco solenoid valve
can measure wide range of flow and pressure ratings. It has quick disassembly of core tube for easy maintenance of internal parts.
can measure wide range of flow and pressure ratings. It has quick disassembly of core tube for easy maintenance of internal parts.
Standard manual operator allows an easy installation (1/8 version only)
AC/DC interchangeability of the solenoid without disassembly of the valve (1/8 version only)
UL429 and EN 60335 certified
Compact and low weight valve
AC/DC interchangeability of the solenoid without disassembly of the valve (1/8 version only)
UL429 and EN 60335 certified
Compact and low weight valve
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | G1/4 |
Connection | 1/4 in G |
Operation | Direct |
Related links
- EMERSON – ASCO Solenoid Valve SCE238D003MO.AC/DC, 2 port(s) , G1/2
- EMERSON – ASCO Solenoid Valve SCE238D005MO.AC/DC, 2 port(s) , G1
- EMERSON – ASCO Solenoid Valve SCG256B004VMS.AC/DC, 2 port(s) , G1/8
- EMERSON – ASCO Solenoid Valve SCE238D002MO.AC/DC, 2 port(s) , G1/2
- EMERSON – ASCO Solenoid Valve SCE238D005.AC/DC, 2 port(s) , G1
- EMERSON – ASCO Solenoid Valve SCG256B002VMS.AC/DC, 2 port(s) , G1/8
- EMERSON – ASCO Solenoid Valve SCE238D003.AC/DC, 2 port(s) , G1/2
- EMERSON – ASCO Solenoid Valve SCE238D002.AC/DC, 2 port(s) , G1/2