EMERSON ? ASCO Solenoid Valve L372V03C-ZB10A G1/8x1,6 V24/DC, 3 port(s) , 24 V, 1/8in
- RS Stock No.:
- 255-3031
- Mfr. Part No.:
- L372V03C-ZB10A G1/8x1,6 V24/DC
- Brand:
- EMERSON – ASCO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£69.78
(exc. VAT)
£83.74
(inc. VAT)
- RS Stock No.:
- 255-3031
- Mfr. Part No.:
- L372V03C-ZB10A G1/8x1,6 V24/DC
- Brand:
- EMERSON – ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Connection Size | 1/8in | |
| Connection | 1/8 in G | |
| Operation | Solenoid | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 1/8in | ||
Connection 1/8 in G | ||
Operation Solenoid | ||
- COO (Country of Origin):
- IT
The Asco solenoid valve has 24 VDC with 50-60 Hz operating frequency and G 1/8 inch pipe size, 2/2 NC function also has FPM seal material.
2 mm orifice
FPM body material
FPM body material

