RS PRO Solenoid Valve, 2 port(s) , NC, 230 V ac/dc, 3/4in
- RS Stock No.:
- 190-4136
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4136
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 230 V ac/dc | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in BSP | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Suitable Applications | Water | |
| Type | 2 (Port) | |
| Orifice Diameter | 2.6mm | |
| Maximum Working Pressure | 10 bar | |
| Thread Standard or Connection Type | BSP | |
| Maximum Operating Temperature | +60°C | |
| Connection Gender | Male | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac/dc | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in BSP | ||
Operation Solenoid | ||
Default Valve Position NC | ||
Suitable Applications Water | ||
Type 2 (Port) | ||
Orifice Diameter 2.6mm | ||
Maximum Working Pressure 10 bar | ||
Thread Standard or Connection Type BSP | ||
Maximum Operating Temperature +60°C | ||
Connection Gender Male | ||
- COO (Country of Origin):
- SI
RS PRO Solenoid Valve, 2 Port, NC, 230 V AC/DC, 3/4 in
Use this solenoid valve to release or shut off the supply of water to hoses and sprinklers. Its high maximum operating pressure of 10 bar means it's capable of controlling the flow of water over long lengths of piping.
The valve is remotely operated, so it saves you time as there's no need to physically open and shut your water supply. It doesn't use much power either, which makes it energy efficient and reduces your electrical consumption. You can use it with both AC and DC current, which removes the need for buying additional valves for different power supplies.
A valve like this is commonly used in domestic appliances, such as washing machines, to control the amount of water entering a device. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only the lowest amounts of any harmful materials.
The valve is remotely operated, so it saves you time as there's no need to physically open and shut your water supply. It doesn't use much power either, which makes it energy efficient and reduces your electrical consumption. You can use it with both AC and DC current, which removes the need for buying additional valves for different power supplies.
A valve like this is commonly used in domestic appliances, such as washing machines, to control the amount of water entering a device. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only the lowest amounts of any harmful materials.
Features and Benefits
Threaded male connection size of 3/4 in BSP
NC (normally closed) default valve position
Maximum operating temperature of +60°C
Maximum working pressure of 10 bar
Solenoid operation
Orifice diameter of 2.6 mm
Suitable for water
Supply voltage of 230 V AC/DC
Two ports
NC (normally closed) default valve position
Maximum operating temperature of +60°C
Maximum working pressure of 10 bar
Solenoid operation
Orifice diameter of 2.6 mm
Suitable for water
Supply voltage of 230 V AC/DC
Two ports
