Burkert Solenoid Valve 021690, 2 port(s) , NC, 240 V ac, 1/2in
- RS Stock No.:
- 803-174
- Mfr. Part No.:
- 021690
- Brand:
- Burkert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-174
- Mfr. Part No.:
- 021690
- Brand:
- Burkert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Supply Voltage | 240 V ac | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | 1/2 in G Female | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Hot Air, Liquid, Steam | |
| Type | 2/2 | |
| Orifice Diameter | 13mm | |
| Body Material | Brass | |
| Series | 406 | |
| Maximum Working Pressure | 12 bar | |
| Operating Temperature Range | -10 → +55 °C | |
| Servo Assist | Yes | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Connection Gender | Female | |
| Maximum Opening Time | 0.4ms | |
| Flow Factor Kv | 3.7m³/h | |
| Maximum Closing Time | 0.5ms | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Supply Voltage 240 V ac | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection 1/2 in G Female | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Hot Air, Liquid, Steam | ||
Type 2/2 | ||
Orifice Diameter 13mm | ||
Body Material Brass | ||
Series 406 | ||
Maximum Working Pressure 12 bar | ||
Operating Temperature Range -10 → +55 °C | ||
Servo Assist Yes | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Connection Gender Female | ||
Maximum Opening Time 0.4ms | ||
Flow Factor Kv 3.7m³/h | ||
Maximum Closing Time 0.5ms | ||
- COO (Country of Origin):
- DE
