EMERSON ? ASCO Solenoid Valve SCE238D007MO.230/50, 2 port(s) , Normally Closed, 230 V ac, 1/4in

Subtotal (1 unit)*

£124.45

(exc. VAT)

£149.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.45

*price indicative

RS Stock No.:
564-266
Mfr. Part No.:
SCE238D007MO.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Air, Inert Gas, Water

Type

2/2

Orifice Diameter

12mm

Body Material

Brass

Series

E238

Maximum Working Pressure

16 bar

Operating Temperature Range

16 °C

Maximum Operating Temperature

+85°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Flow Factor Kv

2.4m³/h

Maximum Closing Time

90ms

Maximum Opening Time

30ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid valve is a normally closed, two-way design with a nominal diameter of 12 millimeters (DN12) and a G1/2 connection. It features a brass body for durability and an NBR seal for reliable performance. The valve operates at 230V with a 50Hz frequency and includes a manual override for enhanced control.

Manual override provided
Coil C25A included
Connector provided