EMERSON ? ASCO Solenoid Valve E262K108S1N00H1, 2 port(s) , Normally Closed, 230 V, 1/4in

Subtotal (1 unit)*

£109.88

(exc. VAT)

£131.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.88

*price indicative

RS Stock No.:
564-223
Mfr. Part No.:
E262K108S1N00H1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/4in

Connection

1/4

Operation

Direct

Default Valve Position

Normally Closed

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

2/2

Orifice Diameter

2.4mm

Body Material

Brass

Series

E262

Maximum Working Pressure

16 bar

Operating Temperature Range

-25 To +80 °C

Connection Gender

Female

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
FR

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

The Asco Solenoid valve is a normally closed, two-way configuration with a GAZ/RP 1/4 connection. It features a brass body for durability and an NBR seal for effective sealing performance. The valve operates at 24V DC with a power consumption of 11.6 watts. It is equipped with a Coil MXXII, classified under Class H insulation, ensuring reliable function.

Nominal diameter of 2.4 millimeters
Without manual operation
Standard DIN connector with rotation capability