EMERSON ? ASCO Solenoid Valve G256C135S0V01FH, 2 port(s) , Normally Closed, 230 V ac, G1/8in

Subtotal (1 unit)*

£31.33

(exc. VAT)

£37.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.33

*price indicative

RS Stock No.:
564-219
Mfr. Part No.:
G256C135S0V01FH
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

G1/8in

Connection

1/8 in G

Operation

Direct

Default Valve Position

Normally Closed

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

2/2

Orifice Diameter

1.6mm

Series

256

Body Material

Brass

Maximum Working Pressure

12 bar

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

RoHS Status: Exempt

COO (Country of Origin):
IT

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

The Asco Compact valve is a normally closed, two-way design with an orifice size of 1.6 millimeters. It operates on 230V at 50-60 Hz with a power consumption of 3.0 watts. The valve body is made from brass, ensuring durability, while the resilient sealing material is FPM. It features a Class F coil for reliable operation.

Connection size G1/8 inch
Nominal diameter of 5 millimeters
Spade plug without connector