Asco Numatics Solenoid Valve E262C002E7A2, 2 port(s) , NC, 24 V ac, 1/8in
- RS Stock No.:
- 488-946
- Mfr. Part No.:
- E262C002E7A2
- Brand:
- Asco Numatics
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£75.04
(exc. VAT)
£90.05
(inc. VAT)
- RS Stock No.:
- 488-946
- Mfr. Part No.:
- E262C002E7A2
- Brand:
- Asco Numatics
Select all | Attribute | Value |
---|---|---|
Brand | Asco Numatics | |
Supply Voltage | 24 V ac | |
Number of Ports | 2 | |
Connection Size | 1/8in | |
Connection | 1/8 in Rp Female | |
Operation | Direct | |
Default Valve Position | NC | |
Suitable Applications | Combustible Gas | |
Type | 2/2 | |
Orifice Diameter | 3.2mm | |
Series | 262 | |
Body Material | Brass | |
Maximum Working Pressure | 2.76 bar | |
Operating Temperature Range | 0 → +60 °C | |
Minimum Operating Temperature | 0°C | |
Thread Standard or Connection Type | Rp | |
Connection Gender | Female | |
Maximum Operating Temperature | +60°C | |
Maximum Opening Time | 1s | |
Maximum Closing Time | 1s | |
Flow Factor Kv | 0.41m³/h | |
Select all | ||
---|---|---|
Brand Asco Numatics | ||
Supply Voltage 24 V ac | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection 1/8 in Rp Female | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Combustible Gas | ||
Type 2/2 | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 2.76 bar | ||
Operating Temperature Range 0 → +60 °C | ||
Minimum Operating Temperature 0°C | ||
Thread Standard or Connection Type Rp | ||
Connection Gender Female | ||
Maximum Operating Temperature +60°C | ||
Maximum Opening Time 1s | ||
Maximum Closing Time 1s | ||
Flow Factor Kv 0.41m³/h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Two-way, N/C, Gas Pilot/Burner Control Valves
Compact & lightweight
ISO 4400 DIN connection
Class A, group 2 service & Gas families 1 & 2
Can be mounted in any position
Approvals
Related links
- EMERSON – ASCO Solenoid Valve B264D009SCA2 NC 1/8in
- EMERSON – ASCO Solenoid Valve G256A004SBA2 NC 1/8in
- EMERSON – ASCO Solenoid Valve 18900032.24/50-60 NC 1/8in
- Burkert Solenoid Valve 134241 NC 1/8in
- Burkert Solenoid Valve 126092 NC 1/8in
- Burkert Solenoid Valve 134092 NC 1/8in
- EMERSON – ASCO Solenoid Valve G256A004SBA8 NC 1/8in
- EMERSON – ASCO Solenoid Valve B264D009SCA8 NC 1/8in