Asco Solenoid Valve H262602DOD1, 2 port(s) , NC, 12 V dc, 15mm
- RS Stock No.:
- 488-879
- Mfr. Part No.:
- H262-602BW.12/DC
- Brand:
- Asco
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£90.96
(exc. VAT)
£109.15
(inc. VAT)
- RS Stock No.:
- 488-879
- Mfr. Part No.:
- H262-602BW.12/DC
- Brand:
- Asco
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| Supply Voltage | 12 V dc | |
| Number of Ports | 2 | |
| Connection Size | 15mm | |
| Connection | 15 mm Compression Female | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Neutral Liquid, Water | |
| Type | 2/2 | |
| Orifice Diameter | 2mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 12 bar | |
| Operating Temperature Range | 0 → +40 °C | |
| Minimum Operating Temperature | 0°C | |
| Thread Standard or Connection Type | Compression | |
| Maximum Operating Temperature | +40°C | |
| Connection Gender | Female | |
| Flow Factor Kv | 0.15m³/h | |
Select all | ||
|---|---|---|
Brand Asco | ||
Supply Voltage 12 V dc | ||
Number of Ports 2 | ||
Connection Size 15mm | ||
Connection 15 mm Compression Female | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Neutral Liquid, Water | ||
Type 2/2 | ||
Orifice Diameter 2mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 12 bar | ||
Operating Temperature Range 0 → +40 °C | ||
Minimum Operating Temperature 0°C | ||
Thread Standard or Connection Type Compression | ||
Maximum Operating Temperature +40°C | ||
Connection Gender Female | ||
Flow Factor Kv 0.15m³/h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

