EMERSON – ASCO Solenoid Valve SCE238C005 110/50, 2 port(s) , NC, 115 V ac, 1in
- RS Stock No.:
- 488-457
- Mfr. Part No.:
- SCE238C005 110/50
- Brand:
- Asco
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£173.39
(exc. VAT)
£208.07
(inc. VAT)
- RS Stock No.:
- 488-457
- Mfr. Part No.:
- SCE238C005 110/50
- Brand:
- Asco
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| Supply Voltage | 115 V ac | |
| Number of Ports | 2 | |
| Connection Size | 1in | |
| Connection | 1 in G Female | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | 2/2 | |
| Orifice Diameter | 25mm | |
| Body Material | Brass | |
| Series | 238 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Maximum Closing Time | 200ms | |
| Flow Factor Kv | 9.9m³/h | |
| Maximum Opening Time | 70ms | |
Select all | ||
|---|---|---|
Brand Asco | ||
Supply Voltage 115 V ac | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1 in G Female | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type 2/2 | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Connection Gender Female | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Maximum Closing Time 200ms | ||
Flow Factor Kv 9.9m³/h | ||
Maximum Opening Time 70ms | ||
RoHS Status: Not Applicable
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position

