SMC Pneumatic Control Valve LVA10-02F-A, 2 port(s) , NC, G1/4
- RS Stock No.:
- 457-084
- Mfr. Part No.:
- LVA10-02F-A
- Brand:
- SMC
Subtotal (1 unit)*
£201.32
(exc. VAT)
£241.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.32 |
*price indicative
- RS Stock No.:
- 457-084
- Mfr. Part No.:
- LVA10-02F-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Ports | 2 | |
| Connection Size | G1/4 | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Ports 2 | ||
Connection Size G1/4 | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC LVA series High Purity Chemical Valve features threaded ports and is air-operated. It offers selectable diaphragm materials, including PTFE, EPR, and NBR, making it versatile for various chemical handling applications. This valve is designed to ensure high purity and reliability in demanding environments.
Prevents micro bubbles
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Related links
- SMC Pneumatic Control Valve EVNA101A-F8A NC, G1/4
- SMC Pneumatic Control Valve EVNA201A-F15A NC, G1/2
- SMC Pneumatic Control Valve EVNB201B-F15A NC G1/2
- SMC Pneumatic Control Valve EVNB204A-F15A NC G1/2
- SMC Pneumatic Control Valve EVNB204B-F15A NC G1/2
- SMC Pneumatic Control Valve EVNB202A-F15A NC G1/2
- SMC Pneumatic Control Valve EVNB201CS-F15A NC G1/2
- SMC Pneumatic Control Valve EVNB202B-F15A NC G1/2
