EMERSON ? ASCO Solenoid Valve E314K035S1N00F1, 3 port(s) , NC, 24 V, 3/4in
- RS Stock No.:
- 432-661
- Mfr. Part No.:
- E314K035S1N00F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£101.33
(exc. VAT)
£121.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £101.33 |
*price indicative
- RS Stock No.:
- 432-661
- Mfr. Part No.:
- E314K035S1N00F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 3 | |
Connection Size | 3/4in | |
Connection | 3/4 in G | |
Operation | Direct | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | Solenoid | |
Orifice Diameter | 2.4mm | |
Series | 314 | |
Body Material | Brass | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -25 → +90 °C | |
Servo Assist | No | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Flow Factor Kv | 2.8L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 314 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve delivers outstanding performance and reliability in a range of industrial applications. Pioneering engineered materials and meticulous craftsmanship come together to ensure it can withstand demanding conditions while maintaining optimal functionality. This valve is specifically tailored to enhance fluid control, featuring responsive actuation that assures precise handling of various media. Ideal for use in automation systems, it facilitates seamless integration and operation, making it a preferred choice for professionals who value durability and efficiency in their equipment.
Designed for optimal fluid control and efficiency
Robust construction ensures long-lasting performance
Compatible with a wide range of automation systems
Responsive actuation for precise operational control
Easily integrates into existing frameworks for improved productivity
Robust construction ensures long-lasting performance
Compatible with a wide range of automation systems
Responsive actuation for precise operational control
Easily integrates into existing frameworks for improved productivity