EMERSON ? ASCO Solenoid Valve SCE210C435.24/50, 2 port(s) , NO, 24 V, 3/4in

Subtotal (1 unit)*

£296.61

(exc. VAT)

£355.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.61

*price indicative

RS Stock No.:
432-638
Mfr. Part No.:
SCE210C435.24/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

19mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Flow Factor Kv

79L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to provide reliable control in various applications, seamlessly integrating into automated processes. Its compact yet robust construction ensures durability even under demanding conditions. The product features a pilot-operated, hung diaphragm design, optimised for efficient performance across a range of fluid types, including air, water, and oil. This model excels in delivering quick response times and operates smoothly without the need for minimum pressure. Engineers can rely on its compatibility with a wide array of sealing materials, ensuring versatility in operational contexts. With compliant specifications that meet stringent EU directives, this solenoid valve stands as an exemplary choice for those seeking quality and regulatory adherence in their systems.

Optimised for both air and liquid applications
Seamlessly integrates into automated systems with ease
Designed to maintain efficient performance across various conditions
Compatible with multiple sealing materials for versatile use
Fast response times enhance operational efficiency
Constructed to withstand high ambient temperatures
Meets EU directives for safety and reliability
Offers low maintenance due to its sturdy design