EMERSON ? ASCO Solenoid Valve SCE210B156.48/50, 2 port(s) , NC, 48 V, 1in
- RS Stock No.:
- 432-614
- Mfr. Part No.:
- SCE210B156.48/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£526.62
(exc. VAT)
£631.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £526.62 |
*price indicative
- RS Stock No.:
- 432-614
- Mfr. Part No.:
- SCE210B156.48/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 48 V | |
Number of Ports | 2 | |
Connection Size | 1in | |
Connection | 1-1/2 in G | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | Solenoid | |
Orifice Diameter | 32mm | |
Series | 210 | |
Body Material | Brass | |
Maximum Working Pressure | bar | |
Operating Temperature Range | -20 → +85 °C | |
Servo Assist | No | |
Thread Standard or Connection Type | G | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -20°C | |
Flow Factor Kv | 322L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1-1/2 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 32mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Flow Factor Kv 322L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed for maximum efficiency and versatility across a range of applications. Engineered for reliability, it accommodates various fluids including air, water, and oils, making it an ideal choice for diverse industrial settings. The valve features a robust brass body that ensures durability and longevity, while its pilot-operated mechanism provides precision control. With an operating temperature range that suits both hot and cold environments, this valve can adapt to rigorous operational conditions. Safety and compliance are paramount, with certifications that adhere to EU directives, granting users peace of mind regarding operational integrity. Whether for automated or manual operations, this valve stands out for its performance and reliability.
Constructed with a durable brass body for extended service life
Designed to handle a diverse range of fluids efficiently
Includes a pilot-operated mechanism for accurate operational control
Exhibits a broad temperature range suitability for varying environments
Complies with all relevant EU directives for enhanced safety assurance
Can be mounted in multiple positions to fit various installations
Available with multiple connection options for compatibility with existing systems
Electrical enclosure protected to IP65 standards for reliable performance
Designed to handle a diverse range of fluids efficiently
Includes a pilot-operated mechanism for accurate operational control
Exhibits a broad temperature range suitability for varying environments
Complies with all relevant EU directives for enhanced safety assurance
Can be mounted in multiple positions to fit various installations
Available with multiple connection options for compatibility with existing systems
Electrical enclosure protected to IP65 standards for reliable performance