EMERSON ? ASCO Solenoid Valve SCE238D003MO.115/50, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£155.33

(exc. VAT)

£186.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.33

*price indicative

RS Stock No.:
432-608
Mfr. Part No.:
SCE238D003MO.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

15mm

Body Material

Brass

Series

238

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Flow Factor Kv

70L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the Series 238 is engineered for precision control in automated systems, offering reliable performance across a range of applications. Built with a robust brass body and stainless steel internal components, this valve excels in durability and compatibility with various fluids, including water and air. Its impressive specifications include a wide ambient temperature range and a maximum viscosity threshold, making it suitable for diverse operational environments. The innovative built-in pilot design allows for quick response times, ensuring efficient fluid regulation without compromising efficiency. Enhanced with an IP65 rated enclosure, this valve safeguards against dust and moisture, making it ideal for use in challenging conditions. The straightforward installation process further guarantees minimal downtime, empowering operators to focus on enhancing productivity.

Robust construction ensures longevity and reduced maintenance costs
Operational versatility accommodates a variety of fluids
Quick opening and closing times optimise process control
IP65 enclosure protects against environmental factors
Simple installation supports rapid deployment in the field
Compatible with multiple power supplies, enhancing flexibility
Designed for interchangeability, allowing easy upgrades
Achieves compliance with EU directives for added assurance