EMERSON ? ASCO Solenoid Valve SCE238D003.115/50, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£139.74

(exc. VAT)

£167.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.74

*price indicative

RS Stock No.:
432-607
Mfr. Part No.:
SCE238D003.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

15mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Flow Factor Kv

70L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the 238 series offers exceptional reliability and efficiency for controlling the flow of water, air, and other compatible fluids. Designed with versatility in mind, this normally closed valve operates seamlessly across a range of temperatures from -10°C to +60°C. Crafted with a robust brass body and stainless steel internal components, it ensures durability in demanding conditions. Its advanced built-in pilot and floating diaphragm feature promote responsive operation, making it ideal for applications that require precise control. With easy interchangeability of magnetic heads, this unit provides users with the flexibility to adapt to various operational needs without compromising on performance. The solenoid is compliant with EU directives, ensuring a safe and environmentally friendly choice for your industrial applications.

Minimum operating pressure differential ensures reliable performance
Compatible with a variety of gases and liquids for broad applicability
Interchangeable magnetic heads facilitate quick maintenance and upgrades
Electrical enclosure protection rating of IP65 offers reliability in harsh environments
The design satisfies all relevant safety and environmental regulations
Rapid response times allow for efficient operation in critical systems
Robust construction materials extend the longevity and wear resistance of the valve