EMERSON ? ASCO Solenoid Valve SCE238D003.24/DC, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-605
- Mfr. Part No.:
- SCE238D003.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£157.84
(exc. VAT)
£189.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £157.84 |
*price indicative
- RS Stock No.:
- 432-605
- Mfr. Part No.:
- SCE238D003.24/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 15mm | |
Series | 238 | |
Body Material | Brass | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Thread Standard or Connection Type | G | |
Flow Factor Kv | 70L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 15mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 70L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco solenoid valve from the series 238 is engineered for optimal performance across a multitude of applications, effortlessly managing the control of water, air, and other compatible gases and liquids. Designed to operate seamlessly within ambient temperatures ranging from -10°C to +60°C, this valve combines durability and efficiency, ensuring consistent operation even in demanding environments. Its innovative pilot-operated design features a floating diaphragm, which is pivotal in enhancing responsiveness for critical operations. The integration of advanced materials not only guarantees reliability but also assures compliance with all relevant EU directives, making it a viable choice for those who prioritise safety and performance. This solenoid valve stands as a testament to precision engineering, thereby serving as an essential component for any automated control system.
Minimum operating pressure differential promotes efficient actuation
Interchangeable magnetic heads simplify maintenance and versatility
Crafted to meet stringent EU directives for peace of mind
Fits standard pipe connections for easy integration
Equipped with robust electrical characteristics to ensure safety
Designed for ambient temperature resilience, ensuring consistency
Offers a wide selection of voltage options for varying needs
Spade plug connectors provide a reliable connection standard
Explosion proof options available for enhanced operational safety
Can be mounted in any position without affecting functionality
Interchangeable magnetic heads simplify maintenance and versatility
Crafted to meet stringent EU directives for peace of mind
Fits standard pipe connections for easy integration
Equipped with robust electrical characteristics to ensure safety
Designed for ambient temperature resilience, ensuring consistency
Offers a wide selection of voltage options for varying needs
Spade plug connectors provide a reliable connection standard
Explosion proof options available for enhanced operational safety
Can be mounted in any position without affecting functionality