EMERSON ? ASCO Solenoid Valve SCXE238D002.24/DC.22148, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-603
- Mfr. Part No.:
- SCXE238D002.24/DC.22148
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£122.33
(exc. VAT)
£146.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £122.33 |
*price indicative
- RS Stock No.:
- 432-603
- Mfr. Part No.:
- SCXE238D002.24/DC.22148
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 48 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 12mm | |
Body Material | Brass | |
Series | 238 | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Thread Standard or Connection Type | G | |
Flow Factor Kv | 40L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve exemplifies precision engineering and reliability, catering to a wide array of applications in fluid control. Designed with a 2/2 NC configuration, it allows for seamless pilot operation, making it ideal for controlling water, air, and other inert gases. Built with a robust brass body and stainless steel internal parts, this valve guarantees remarkable durability under various operational conditions. Its versatility is further enhanced by the interchangeable magnetic heads for AC and DC functionalities, adhering to stringent EU directives for safety and performance. With ambient temperature capabilities ranging from -10°C to +60°C, this solenoid valve operates efficiently across diverse environments. Whether for industrial automation or process control applications, this product stands out for its dependable performance and adaptable design.
Incorporates a built-in pilot and floating diaphragm for enhanced operational efficiency
Functions effectively at a minimum pressure differential, ensuring seamless fluid movement
Offers interchangeability with standard electric heads, accommodating both AC and DC power sources
Designed to meet all relevant EU safety and performance directives, ensuring compliance
Can be installed in any orientation, providing flexibility in various setups
Utilises NBR and FPM seal materials for excellent compatibility with various fluids
Features a coil insulation class F rating for durability in electrical applications
IP65 rated for electrical enclosure protection, safeguarding against dust and moisture ingress
Functions effectively at a minimum pressure differential, ensuring seamless fluid movement
Offers interchangeability with standard electric heads, accommodating both AC and DC power sources
Designed to meet all relevant EU safety and performance directives, ensuring compliance
Can be installed in any orientation, providing flexibility in various setups
Utilises NBR and FPM seal materials for excellent compatibility with various fluids
Features a coil insulation class F rating for durability in electrical applications
IP65 rated for electrical enclosure protection, safeguarding against dust and moisture ingress