EMERSON ? ASCO Solenoid Valve E262K108S0N00H1, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£97.91

(exc. VAT)

£117.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.91

*price indicative

RS Stock No.:
432-566
Mfr. Part No.:
E262K108S0N00H1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

262

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve represents cutting-edge technology in fluid control, designed for seamless integration into various automation systems. With its robust construction, this product assures long-lasting performance in demanding environments. Its compact design facilitates ease of installation, making it ideal for both new and retrofitting applications. Engineered to meet the highest industry standards, it enhances efficiency and reliability, ensuring optimal operation in critical processes. This versatile component is suitable for a wide range of applications, from manufacturing to process control, making it an essential addition to any setup seeking efficiency and reliability.

Offers enhanced efficiency for various fluid control applications
Incorporates a robust design for increased durability
Facilitates easy installation with its compact structure
Ensures optimal performance even in challenging environments
Compatible with diverse automation systems, enhancing versatility
Designed to meet stringent industry standards for quality assurance