EMERSON ? ASCO Solenoid Valve E262K090S1N00FL, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-560
- Mfr. Part No.:
- E262K090S1N00FL
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£99.08
(exc. VAT)
£118.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £99.08 |
*price indicative
- RS Stock No.:
- 432-560
- Mfr. Part No.:
- E262K090S1N00FL
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Direct | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | Solenoid | |
Orifice Diameter | 7.1mm | |
Series | 262 | |
Body Material | Brass | |
Maximum Working Pressure | 1.6 bar | |
Operating Temperature Range | -25 → +80 °C | |
Servo Assist | No | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +80°C | |
Flow Factor Kv | 12.7L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 7.1mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 1.6 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 12.7L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve stands at the forefront of fluid control technology, designed to provide reliability and efficiency in various applications. Engineered with precision, it offers a robust solution that caters to the unique needs of a rapidly evolving industry. The thoughtful architecture ensures optimal performance alongside exceptional durability, making it a trusted companion for demanding environments. With a commitment to quality, this product combines cutting-edge technology with practical functionality, making it indispensable for professionals seeking excellence in fluid management. Its user-friendly interface promotes seamless integration into existing systems, allowing for effortless operation and control. As industries continue to grow, this product serves as a reliable cornerstone for enhancing productivity and performance.
Designed for high-performance fluid control in various applications
User-friendly interface allows for easy integration into existing systems
Built to endure demanding environments, ensuring long-lasting durability
Offers reliable operation, enhancing overall productivity and efficiency
Incorporates innovative technology for optimal fluid management solutions
User-friendly interface allows for easy integration into existing systems
Built to endure demanding environments, ensuring long-lasting durability
Offers reliable operation, enhancing overall productivity and efficiency
Incorporates innovative technology for optimal fluid management solutions