EMERSON ? ASCO Solenoid Valve E262K022S0V00H1, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£105.83

(exc. VAT)

£127.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.83

*price indicative

RS Stock No.:
432-548
Mfr. Part No.:
E262K022S0V00H1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

3.2mm

Series

262

Body Material

Brass

Maximum Working Pressure

12 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Flow Factor Kv

5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed to offer unmatched reliability in fluid control applications. With its innovative design, it integrates advanced features to ensure seamless operation under various conditions. Its durable construction ensures longevity and reduces maintenance downtime, making it an ideal choice for industrial settings. The product offers a straightforward installation, allowing users to integrate it into existing systems with minimal disruption. Enhanced with the latest technology, it's engineered to deliver superior performance while maintaining efficiency. This unit embodies versatility and precision, catering to a wide range of applications, including pneumatic systems and fluid handling processes. Users will appreciate its user-friendly interface and the essential feedback it provides, promoting ease of use and operational efficacy.

Designed for exceptional durability in demanding environments
Provides seamless integration with existing layouts and systems
Delivers quick response times, optimising operational efficiency
Offers an intuitive interface that enhances usability
Minimises maintenance needs, promoting cost-effective operations
Facilitates flexible application in various industrial sectors
Capable of withstanding extreme conditions, ensuring reliability
Promotes energy efficiency, contributing to reduced operational costs