EMERSON ? ASCO Solenoid Valve E262K020S1N00FT, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£99.08

(exc. VAT)

£118.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.08

*price indicative

RS Stock No.:
432-543
Mfr. Part No.:
E262K020S1N00FT
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

262

Body Material

Brass

Maximum Working Pressure

14 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed to optimise your operations with exceptional reliability and precision. Engineered specifically for demanding applications, it combines advanced technology with user-friendly functionality. The product integrates seamlessly into existing systems, ensuring that your setup remains efficient and effective. Users can expect robust performance even in challenging environments, making it an ideal choice for professionals seeking to enhance their workflows. With a focus on durability, this solution is crafted to withstand the rigours of industrial use, ensuring longevity and reliability in any application. Whether you are upgrading current systems or implementing new ones, this product delivers unmatched performance and peace of mind.

Designed with advanced technology for superior performance
User-friendly functionality enhances operational efficiency
Robust construction ensures durability in challenging environments
Seamless integration into existing systems maximises productivity
Ideal for a variety of demanding industrial applications