EMERSON ? ASCO Solenoid Valve G256C146S1V01F1, 2 port(s) , NC, 24 V, 1/8in

Subtotal (1 unit)*

£60.25

(exc. VAT)

£72.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.25

*price indicative

RS Stock No.:
432-530
Mfr. Part No.:
G256C146S1V01F1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/8in

Connection

G 1/8

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2mm

Series

256

Body Material

Brass

Maximum Working Pressure

15 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Flow Factor Kv

0.12L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve embodies superior engineering designed for diverse applications. Its robust construction ensures long-lasting performance, ideal for controlling the flow of air, oil, and water with precision. The valve's direct operated mechanism allows for both normally closed and normally open configurations, providing exceptional flexibility. Featuring quick disassembly of the core tube, maintenance is simplified, ensuring minimal downtime. Certified by UL429 and EN 60335 for reliability, this product meets stringent safety standards, making it a trusted choice for engineers and technicians alike. With an ambient temperature range of -10°C to +60°C, it adapts seamlessly to various environments, proving indispensable in industrial settings.

Wide range of compatibility with different fluids
User-friendly manual operator enhances installation ease
Compact design contributes to space-saving solutions
Low weight allows for flexible mounting options
AC/DC interchangeability boosts adaptability in applications
Compliance with key industry certifications ensures safety and performance
High response time guarantees efficient operation
Durable body material withstands rigorous conditions