EMERSON ? ASCO Solenoid Valve G256C137S1V01F3, 2 port(s) , NC, 12 V, 1/8in

Subtotal (1 unit)*

£36.22

(exc. VAT)

£43.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 27 October 2025
  • Plus 12 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.22

*price indicative

RS Stock No.:
432-529
Mfr. Part No.:
G256C137S1V01F3
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

12 V

Number of Ports

2

Connection Size

1/8in

Connection

G 1/8

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Body Material

Brass

Series

256

Maximum Working Pressure

13 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

0.14L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve is designed for efficiency and reliability in various fluid control applications. Merging advanced engineering with robust materials, it ensures optimal performance under varying pressures and temperatures. With a compact and lightweight construction, this particular model seamlessly fits into diverse systems, delivering precise flow control tailored for specific needs. The quick disassembly feature allows for easy maintenance, while its versatile compatibility with air, water, and oils makes it a suitable choice across multiple industries. Safety certifications further enhance its appeal, assuring users of its compliance with international standards. This model exemplifies quality and innovation, making it a preferred choice for professionals seeking dependable solutions in solenoid valve technology.

Engineered for both normally closed and normally open operations
Constructed with durable materials ensuring longevity
Certified for safety and environmental standards
Supports a broad ambient temperature range for flexible use
Designed for rapid response times for improved efficiency
Features a compact design that aids in space conservation
Facilitates easy installation with common connector specifications
Compatible with a variety of fluids, enhancing versatility
Includes a manual operator for added flexibility during operation