EMERSON ? ASCO Solenoid Valve G256C136S1V01FQ, 2 port(s) , NC, 24 V, 1/8in
- RS Stock No.:
- 432-528
- Mfr. Part No.:
- G256C136S1V01FQ
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£36.22
(exc. VAT)
£43.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.22 |
*price indicative
- RS Stock No.:
- 432-528
- Mfr. Part No.:
- G256C136S1V01FQ
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | G 1/8 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2mm | |
| Series | 256 | |
| Body Material | Brass | |
| Maximum Working Pressure | 15 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 1.99L/min | |
Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection G 1/8 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2mm | ||
Series 256 | ||
Body Material Brass | ||
Maximum Working Pressure 15 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 1.99L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco Solenoid Valves Series 256 represents the pinnacle of innovation in automation control. Designed to handle a multitude of applications, this direct-operated solenoid valve excels in efficiency and reliability. Constructed from durable materials, it offers versatile compatibility with various fluids, making it an essential component for industries ranging from food processing to manufacturing. Its lightweight design ensures easier installation while maintaining robust performance under a broad temperature range. Coupled with rapid responsiveness, this valve is engineered to enhance system integrity and operational safety.
Offers quick disassembly for straightforward maintenance
Standard manual operator simplifies installation for specific versions
Interchangeable solenoid design provides operational flexibility
Certified by UL429 and EN 60335 for added reliability
Compact construction reduces the overall footprint in installations
Ensures compliance with all relevant EU and EAC directives
Variety of seal and disc materials cater to diverse environmental conditions
Electrical enclosure protection rated at IP67 guarantees durability
Standard manual operator simplifies installation for specific versions
Interchangeable solenoid design provides operational flexibility
Certified by UL429 and EN 60335 for added reliability
Compact construction reduces the overall footprint in installations
Ensures compliance with all relevant EU and EAC directives
Variety of seal and disc materials cater to diverse environmental conditions
Electrical enclosure protection rated at IP67 guarantees durability