EMERSON ? ASCO Solenoid Valve SCG238E018.230/50, 2 port(s) , NC, 230 V, 2in
- RS Stock No.:
- 432-431
- Mfr. Part No.:
- SCG238E018.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£294.31
(exc. VAT)
£353.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £294.31 |
*price indicative
- RS Stock No.:
- 432-431
- Mfr. Part No.:
- SCG238E018.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 230 V | |
Number of Ports | 2 | |
Connection Size | 2in | |
Connection | 2 in G | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 45mm | |
Series | 238 | |
Body Material | Brass | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Minimum Operating Temperature | -10°C | |
Thread Standard or Connection Type | G | |
Maximum Operating Temperature | +60°C | |
Flow Factor Kv | 566L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 2in | ||
Connection 2 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 45mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 566L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco Solenoid Valve is a pilot-operated valve with a built-in pilot and a floating diaphragm, designed for precise control in a variety of applications. Its body is made of durable brass, with internal parts crafted from stainless steel and brass for enhanced longevity. The valve features a high-performance NBR diaphragm and valve disc, along with FPM seals and pilot disc for tight sealing and reliable operation. The shading coil is made from copper to ensure efficient electrical conductivity. Operating within a temperature range of -10°C to +85°C, this solenoid valve is suitable for diverse industrial environments.
Two way valves for automatic control of water and other gases/liquids compatible with the sealing materials used
Interchangeability of magnetic heads AC and DC
Satisfies all relevant EU Directives
Interchangeability of magnetic heads AC and DC
Satisfies all relevant EU Directives