EMERSON ? ASCO Solenoid Valve SCG238A050.24/50, 2 port(s) , NC, 24 V, 1in
- RS Stock No.:
- 432-421
- Mfr. Part No.:
- SCG238A050.24/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£176.91
(exc. VAT)
£212.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £176.91 |
*price indicative
- RS Stock No.:
- 432-421
- Mfr. Part No.:
- SCG238A050.24/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 2 | |
Connection Size | 1in | |
Connection | 1 in G | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 25mm | |
Body Material | Brass | |
Series | 238 | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -20 → +50 °C | |
Servo Assist | No | |
Maximum Operating Temperature | +50°C | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | -20°C | |
Flow Factor Kv | 166L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 → +50 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +50°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Flow Factor Kv 166L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve offers precise control for both cold and hot water applications, delivering reliable performance in various conditions. Designed with an anti-water hammer feature, it ensures smooth operation while minimising disruptive surges. This product is built with high-quality materials, including brass and stainless steel, ensuring durability and longevity. The valve's self-cleaning device maintains optimal flow, while its compliance with all relevant EU directives guarantees safety and efficiency. With a broad operating temperature range, this model excels in diverse environments, making it ideal for numerous industrial applications.
Two-way shut-off functionality for versatile operation
Zero bar minimum operating pressure enables use in low-pressure systems
Self-cleaning mechanism prevents clogs, enhancing reliability
Constructed to meet EU directives for safety and environmental standards
Class F coil insulation ensures durability under various conditions
Moulded electrical enclosure protection rated at IP65 for reliability in wet conditions
Wide range of standard voltages caters to diverse installation requirements
Simple to install in any orientation, maximising flexibility in setup
Optional EPDM seals available for enhanced compatibility with various fluids
Zero bar minimum operating pressure enables use in low-pressure systems
Self-cleaning mechanism prevents clogs, enhancing reliability
Constructed to meet EU directives for safety and environmental standards
Class F coil insulation ensures durability under various conditions
Moulded electrical enclosure protection rated at IP65 for reliability in wet conditions
Wide range of standard voltages caters to diverse installation requirements
Simple to install in any orientation, maximising flexibility in setup
Optional EPDM seals available for enhanced compatibility with various fluids