EMERSON ? ASCO Solenoid Valve SCXG238A046.230/50.17777, 2 port(s) , NC, 230 V, 1/2in

Subtotal (1 unit)*

£111.58

(exc. VAT)

£133.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.58

*price indicative

RS Stock No.:
432-415
Mfr. Part No.:
SCXG238A046.230/50.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

12.5mm

Body Material

Brass

Series

238

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +50 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+50°C

Flow Factor Kv

35L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve represents cutting-edge engineering tailored for both cold and hot water control. The anti-water hammer design significantly mitigates operational noise and prolongs system life. Characterised by its robust construction, the valve is built with high-quality materials to ensure maximum reliability in demanding environments. With a wide operational range, it effortlessly caters to various differential pressure needs while maintaining fluid integrity. The valve stands compliant with all relevant EU directives, assuring users of its safety and efficiency. Enhanced with a self-cleaning mechanism, it guarantees optimal performance under varying conditions and reduces the need for maintenance. This product is perfect for installation in both residential and industrial applications, promising dependable service and ease of deployment across diverse piping networks.

Two-way shut-off functionality allows seamless control of fluid flow
Designed to minimise water hammer, enhancing system longevity
Self-cleaning device ensures maintenance-free operation for longer periods
Versatile compatibility with a range of fluid types enhances its usability
Compact design allows for installation in tight spaces without compromising performance
Integrated with high-quality NBR seals for superior fluid resistance
Available in multiple standard voltages for adaptability to various system requirements
Moulded IP65 rating provides protection against dust and water ingress