EMERSON ? ASCO Solenoid Valve SCXG238A046.115/50.17777, 2 port(s) , NC, 115 V, 1/2in

Subtotal (1 unit)*

£111.58

(exc. VAT)

£133.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.58

*price indicative

RS Stock No.:
432-414
Mfr. Part No.:
SCXG238A046.115/50.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

12.5mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +50 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Flow Factor Kv

35L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the 238 series delivers exceptional performance for the efficient control of both cold and hot water. Designed with an innovative anti-water hammer feature, this valve significantly reduces the risk of disruptive water hammer effects, ensuring smoother operation. Its compact and rugged construction allows for versatile installation, while the quality materials used—such as brass for the body and stainless steel for the internal components—enhance long-term durability. The valve's ease of maintenance further adds to its appeal, making it an ideal choice for various applications within fluid control systems.

Constructed with high-quality brass and stainless steel for enhanced durability
Equipped with a self-cleaning device to ensure optimal performance over time
Compatible with a wide range of fluids, operating efficiently across varying temperatures
Features a moulded IP65 electrical enclosure for reliable operation in challenging environments
Available with optional EPDM seals for compatibility with diverse fluid types
Various standard voltages are offered for flexibility in installation
Able to maintain functionality regardless of installation position