EMERSON ? ASCO Solenoid Valve SCE238D010MO.230/50, 2 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-399
- Mfr. Part No.:
- SCE238D010MO.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£174.16
(exc. VAT)
£208.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £174.16 |
*price indicative
- RS Stock No.:
- 432-399
- Mfr. Part No.:
- SCE238D010MO.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 230 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 25mm | |
Series | 238 | |
Body Material | Brass | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Flow Factor Kv | 165L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 25mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 165L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is a versatile component designed to facilitate the automatic control of various fluids including water, air, and inert gases. Its pilot-operated mechanism ensures reliable performance even in applications requiring strict pressure differentials. With a robust brass body and stainless steel internal components, this product stands out for its durability and efficiency. The valve accommodates a wide range of piping sizes while fulfilling EU regulations for safety and environmental compliance. It operates effectively across varied temperatures, making it suitable for many industrial applications. Additionally, the solenoid's capability to interoperate with both AC and DC voltage enhances its adaptability within existing systems, ensuring a seamless integration into your setup. Its compact design requires minimal space without compromising on functionality, making it an ideal choice for various settings.
Designed for automatic control of compatible gases and liquids
Operates across a wide ambient temperature range
Features a built-in pilot and floating diaphragm for enhanced reliability
Interchangeable magnetic heads allow for flexible installation
Electrical enclosure protection rated at IP65 for reliable operation
Made with corrosion-resistant materials, ensuring longevity
Standard voltage options available for diverse applications
Response times are optimised for swift operational requirements
Operates across a wide ambient temperature range
Features a built-in pilot and floating diaphragm for enhanced reliability
Interchangeable magnetic heads allow for flexible installation
Electrical enclosure protection rated at IP65 for reliable operation
Made with corrosion-resistant materials, ensuring longevity
Standard voltage options available for diverse applications
Response times are optimised for swift operational requirements