EMERSON ? ASCO Solenoid Valve 18900073.24/DC, 3 port(s) , NC, 24 V, 3/4in

Subtotal (1 unit)*

£62.33

(exc. VAT)

£74.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.33

*price indicative

RS Stock No.:
432-392
Mfr. Part No.:
18900073.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas

Type

Solenoid

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to revolutionise your fluid control applications, boasting a compact and lightweight design that simplifies installation and enhances versatility. Engineered with a robust ISO 15218 interface, it enables quick connection to subbases, facilitating seamless integration into your existing systems. The unit's AC/DC compatibility provides flexibility in electrical configurations, allowing for ease of use across various applications. Its reliability is underscored by compliance with EU directives, ensuring it meets stringent safety and performance standards. The addition of a manual operator as standard enhances its functionality, granting users an additional layer of control where needed. Suitable for a diverse range of fluids, including air and inert gases, this valve effectively manages pressure and flow, making it an indispensable component for modern automation systems.

Utilises a CNOMO pad-mount version for enhanced compatibility in valve piloting applications
Supports flexible installation options on joinable subbases, allowing for customised configurations
Incorporates visual indication and peak voltage suppression features for operational safety
Offers quick and easy interchangeability of solenoid operators without the need for disassembly
Constructed with high-quality materials ensuring longevity and reliability in various environments
Facilitates easy maintenance with included installation and servicing instructions
Designed for robust performance in challenging conditions with a broad operational temperature range
Meets industry standards for electrical safety, guaranteeing protection during operational use