EMERSON ? ASCO Solenoid Valve 18900070.230/50-60, 3 port(s) , NC, 230 V, 3/4in

Subtotal (1 unit)*

£50.33

(exc. VAT)

£60.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.33

*price indicative

RS Stock No.:
432-388
Mfr. Part No.:
18900070.230/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas

Type

Solenoid

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to enhance fluid control processes in a variety of industrial applications. Leveraging advanced technology, this product ensures reliable performance whilst meeting rigorous European directives. The solenoid valves in this series provide robust operation with compact dimensions, making them ideal for tight installation spaces. With automatic AC/DC interchangeability, the product simplifies electrical connectivity and maintenance, offering flexibility to users. Additionally, its durable construction ensures longevity and safe operation across a range of environments, accommodating diverse fluid handling needs. Discover the advantages of using this powerhouse of reliability and efficiency in your system.

Compact design facilitates installation in confined areas
Automatic voltage switching allows for seamless operation
Durable materials enhance product lifespan and reliability
Built-in manual operator provides additional control when needed
Conforms to strict EU directives for safety and performance