EMERSON ? ASCO Solenoid Valve 18900033.24/DC, 3 port(s) , NC, 24 V, 3/4in

Subtotal (1 unit)*

£68.36

(exc. VAT)

£82.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.36

*price indicative

RS Stock No.:
432-380
Mfr. Part No.:
18900033.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas

Type

Solenoid

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to provide reliable control in various applications, ensuring efficient performance and longevity. With a compact build and robust materials, it is suitable for direct operation, making installation a straightforward process. It conforms to industry standards, ensuring compatibility and safety in operation. Designed with flexibility in mind, this valve caters to diverse fluid handling needs, making it an ideal choice for users looking for high-quality and effective fluid control solutions. Its efficient electromagnetic design not only enhances performance but also ensures energy efficiency, contributing to optimal operational costs.

Offers AC/DC interchangeability for seamless operation across varied applications
Compact size allows for easy installation in tight spaces
Features a manual operator as standard for enhanced user control
Constructed with durable materials to withstand challenging environments
Satisfies all relevant EU directives, ensuring regulatory compliance
Available with various connector specifications to suit different installation needs
Provides flexible mounting options on joinable subbases for versatile setup