EMERSON ? ASCO Solenoid Valve 18900010.24/DC, 3 port(s) , NO, 24 V, 3/4in
- RS Stock No.:
- 432-360
- Mfr. Part No.:
- 18900010.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£54.58
(exc. VAT)
£65.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £54.58 |
*price indicative
- RS Stock No.:
- 432-360
- Mfr. Part No.:
- 18900010.24/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 3 | |
Connection Size | 3/4in | |
Connection | 3/4 in G | |
Operation | Direct | |
Default Valve Position | NO | |
Suitable Applications | Air, Inert Gas | |
Type | Solenoid | |
Orifice Diameter | 1.2mm | |
Body Material | Polyamide | |
Series | 189 | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Thread Standard or Connection Type | G | |
Flow Factor Kv | 1.2L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Body Material Polyamide | ||
Series 189 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is a reliable solution designed for diverse industrial applications, particularly valued for its precision and efficiency. The compact design facilitates easy installation, whether mounted on single units or joined with subbases. It ensures operational flexibility with AC/DC interchangeability, allowing seamless integration into various systems without the need for disassembly. Compliant with EU directives and equipped with a robust IP65 enclosure, this valve meets rigorous safety standards, providing durability and reliability across a temperature range of -10°C to +60°C. Its construction from high-quality materials ensures longevity while providing excellent compatibility with air and inert gases. With fail-safe manual operation available as a standard feature, it caters to a wide array of piloting applications, making it an indispensable addition to any automation system.
Designed for versatile mounting options to suit various installations
Compliance with 'UL' standards enhances its safety profile
M12 connector provides visual indication and peak voltage suppression
Manual operation feature is standard, ensuring ease of use
Constructed from durable materials for longevity in demanding environments
Optimised for low weight, simplifying transportation and handling
Flexible installation on joinable subbases accommodates different configurations
Compliance with 'UL' standards enhances its safety profile
M12 connector provides visual indication and peak voltage suppression
Manual operation feature is standard, ensuring ease of use
Constructed from durable materials for longevity in demanding environments
Optimised for low weight, simplifying transportation and handling
Flexible installation on joinable subbases accommodates different configurations