EMERSON ? ASCO Solenoid Valve SCE210D495.115/50, 2 port(s) , NC, 115 V, 3/4in

Subtotal (1 unit)*

£215.32

(exc. VAT)

£258.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.32

*price indicative

RS Stock No.:
432-350
Mfr. Part No.:
SCE210D495.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

19mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Flow Factor Kv

72L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is engineered for superior performance in controlling fluids such as air, water, and various oils. Designed with a pilot-operated hung diaphragm mechanism, it ensures reliable two-way shut-off functionality. The valve is suitable for a diverse range of applications, providing an effective solution for fluid control in industrial environments. It features robust materials that guarantee longevity and compliance with EU regulations, making it an ideal choice for users seeking safety and efficiency. Its versatility extends to handling high-viscosity fluids, with a temperature range accommodating both ambient and operational demands. Installation is straightforward, allowing flexibility in pipe connections and mounting positions.

Two-way shut-off design promotes efficient control of fluid flow
Compatible with a variety of sealing materials to suit different applications
The valve operates without requiring a minimum pressure, simplifying setup
Crafted from durable materials that withstand corrosive environments
Offers rapid response times, ensuring effective system control
Meets essential directives for pressure equipment safety and reliability
Various voltage options available to accommodate standard electrical systems
The product is suitable for use across multiple fluid types, enhancing its versatility
Standardised mounting brackets included for easy installation
Explosion proof enclosure options ensure reliability in hazardous locations