EMERSON ? ASCO Solenoid Valve SCE210D402.24/50, 2 port(s) , NC, 24 V, 1/2in
- RS Stock No.:
- 432-333
- Mfr. Part No.:
- SCE210D402.24/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£174.24
(exc. VAT)
£209.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £174.24 |
*price indicative
- RS Stock No.:
- 432-333
- Mfr. Part No.:
- SCE210D402.24/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 2 | |
Connection Size | 1/2in | |
Connection | G 1/2 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | Solenoid | |
Orifice Diameter | 16mm | |
Series | 210 | |
Body Material | Brass | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -20 → +85 °C | |
Servo Assist | No | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -20°C | |
Thread Standard or Connection Type | G | |
Flow Factor Kv | 57L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is engineered for reliable performance in controlling a variety of fluids, including air, water, and oils. With its pilot-operated design and innovative hung diaphragm mechanism, this valve guarantees precise and efficient operation across diverse applications. Boasting an impressive temperature range and compatibility with multiple sealing materials, it is exceptionally adaptable to various environmental conditions. The robust construction ensures durability and longevity, making it a preferred choice for industry professionals seeking dependable solutions.
Pilot-operated mechanism enhances operational efficiency
Suitable for a wide range of fluids, including oils and gases
Does not require minimum operating pressure for effective functioning
Constructed with materials that ensure durability in challenging conditions
Offers various options for sealing materials to meet specific needs
Electrical safety features comply with international standards
Suitable for a wide range of fluids, including oils and gases
Does not require minimum operating pressure for effective functioning
Constructed with materials that ensure durability in challenging conditions
Offers various options for sealing materials to meet specific needs
Electrical safety features comply with international standards