EMERSON ? ASCO Solenoid Valve SCXE210C494.230/50.17777, 2 port(s) , NC, 230 V, 1/2in

Subtotal (1 unit)*

£196.16

(exc. VAT)

£235.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.16

*price indicative

RS Stock No.:
432-332
Mfr. Part No.:
SCXE210C494.230/50.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco pilot-operated solenoid valve offers reliable control for a variety of fluids, ensuring efficient operation for applications involving air, inert gases, water, and oils. Ideal for environments where versatility and precise flow management are essential, it is built with high-quality materials, including a robust brass or stainless steel body. The product boasts a temperature range of -20°C to +85°C, allowing for adaptability across diverse settings. Its thoughtful design caters to both normally closed and normally open functions, providing flexibility in system design. From industrial automation to complex machinery, this solenoid valve guarantees compliance with relevant EU directives, ensuring safety and reliability in operation. With all components meticulously crafted and verified for compatibility with a variety of fluids, it stands as a superior choice for modern fluid control solutions.

Two-way shut-off functionality enhances operational control
The valve design eliminates the need for minimum operating pressure
Robust electrical safety features comply with IEC standards
Adaptable to a range of voltages for increased compatibility
Optional waterproof enclosures provide versatile installation options
Wide variety of diaphragm materials available for tailored solutions
Quick response time ensures immediate flow management