EMERSON ? ASCO Solenoid Valve SCXE210C494.24/50.17777, 2 port(s) , NC, 24 V, 1/2in

Subtotal (1 unit)*

£196.16

(exc. VAT)

£235.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.16

*price indicative

RS Stock No.:
432-330
Mfr. Part No.:
SCXE210C494.24/50.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve combines cutting-edge technology with robust design, ensuring efficient control in various applications. Engineered for versatility, it seamlessly manages air, gas, and liquid flows, catering to both pneumatic and hydraulic environments. The pilot-operated, hung diaphragm mechanism guarantees high performance and reliability, making it a preferred choice for industries ranging from manufacturing to process automation. Its durable casing withstands diverse environmental conditions, while advanced sealing materials enhance compatibility with a wide range of media. Designed with user convenience in mind, it offers flexible mounting options and a straightforward installation process, which reduces downtime and maintenance efforts. This valve is equipped to operate within a broad temperature spectrum, ensuring consistent functionality even in extreme conditions.

Pilot-operated diaphragm design enhances operational efficacy
Versatile suitability for various fluids, including air and liquids
No minimum operating pressure requirement for added flexibility
Constructed with high-quality materials for improved durability and longevity
Satisfies all relevant EU directives, ensuring compliance and safety
Connector options include a spade plug for efficient electrical connections
Electrical enclosure offers protection rated to IP65 for reliability in harsh environments
Available with custom voltages to cater to specific application needs
Maintenance-friendly with clear installation instructions provided