EMERSON ? ASCO Solenoid Valve SCE210C494.24/50, 2 port(s) , NC, 24 V, 1/2in
- RS Stock No.:
- 432-318
- Mfr. Part No.:
- SCE210C494.24/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£197.49
(exc. VAT)
£236.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £197.49 |
*price indicative
- RS Stock No.:
- 432-318
- Mfr. Part No.:
- SCE210C494.24/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 2 | |
Connection Size | 1/2in | |
Connection | G 1/2 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | Solenoid | |
Orifice Diameter | 16mm | |
Series | 210 | |
Body Material | Brass | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -20 → +85 °C | |
Servo Assist | No | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Thread Standard or Connection Type | G | |
Flow Factor Kv | 57L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is expertly designed for various applications requiring reliable control of fluids. Operating within the versatile 2/2 Series range, it excels in managing air, inert gases, water, and oil with ease. Engineered with a pilot-operated hung diaphragm mechanism, this model seamlessly supports efficient two-way shut-off operations. Its robust construction, featuring a brass body, ensures exceptional durability while being compliant with environmental regulations. With a superior temperature range and a broad range of voltage options, it stands out for versatility in installation and performance, making it an exceptional choice for demanding industrial environments.
Offers two-way shut-off capabilities for diverse fluid control needs
No minimum operating pressure is required for effective functionality
Designed in compliance with the Pressure Equipment Directive, ensuring safety and reliability
Robust construction with materials suitable for a wide range of fluids
Fast response time ranging from 15 to 120 ms for improved operational efficiency
Connector options are available to enhance compatibility with various installations
Electrical enclosure protection rated at IP65, ensuring reliability in tough conditions
Maintenance-friendly with detailed installation instructions included
No minimum operating pressure is required for effective functionality
Designed in compliance with the Pressure Equipment Directive, ensuring safety and reliability
Robust construction with materials suitable for a wide range of fluids
Fast response time ranging from 15 to 120 ms for improved operational efficiency
Connector options are available to enhance compatibility with various installations
Electrical enclosure protection rated at IP65, ensuring reliability in tough conditions
Maintenance-friendly with detailed installation instructions included