EMERSON ? ASCO Solenoid Valve SCE210B155.24/50, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£412.57

(exc. VAT)

£495.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£412.57

*price indicative

RS Stock No.:
432-316
Mfr. Part No.:
SCE210B155.24/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

28mm

Body Material

Brass

Series

210

Maximum Working Pressure

bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Flow Factor Kv

213L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve stands out with its expertly designed hung diaphragm mechanism, facilitating robust control within various fluid systems. This innovative valve seamlessly manages air, water, and hydrocarbons while offering exceptional flexibility across diverse applications. Engineered for consistent performance, it operates effectively without the need for a minimum pressure, ensuring reliable functionality even in challenging environments. Its construction utilises premium materials like brass and stainless steel, providing excellent durability and corrosion resistance. Designed to meet the strict Pressure Equipment Directive, this solenoid valve exemplifies both quality and safety, making it a trusted choice for operators looking for efficiency and reliability in solenoid control.

Two-way shut-off capabilities enhance fluid control
Versatile design accommodates multiple fluid types
No minimum operating pressure requirement simplifies installation
Complies with relevant EU directives for safety assurance
Constructed from high-quality materials for improved longevity
Electrical enclosure offers an IP65 protection rating
Wide temperature range suitable for various operational conditions
Compact size allows for installation in constrained spaces
Maintenance-friendly design facilitates easy servicing and upkeep
Custom options available to suit specific application needs