EMERSON ? ASCO Solenoid Valve SCE238D008.48/50-60, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-314
- Mfr. Part No.:
- SCE238D008.48/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£144.74
(exc. VAT)
£173.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £144.74 |
*price indicative
- RS Stock No.:
- 432-314
- Mfr. Part No.:
- SCE238D008.48/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 48 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 15mm | |
Series | 238 | |
Body Material | Brass | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Maximum Operating Temperature | +60°C | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | -10°C | |
Flow Factor Kv | 70L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 15mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 70L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve, designed for reliable performance in demanding applications, is an integral component for controlling the flow of water, air, and inert gases. Crafted for both AC and DC power sources, this model delivers superior operational efficiency with a robust construction that adheres to EU Directives. Its flexibility in installation allows for seamless integration into various systems, whether mounted in any orientation or used with standardised pipe connections. With a sophisticated design featuring a floating diaphragm and a built-in pilot, this solenoid valve ensures optimal control and accuracy, making it ideal for automatic control tasks. It operates within a wide ambient temperature range and has been engineered for longevity and resilience, meeting both operational and regulatory demands.
Compact design allowing versatile installation options
Compatible with various fluids including air, water, and inert gases
Durable materials provide long-lasting performance
Enhanced sealing capabilities reduce leakage risks
Electrical enclosure with IP65 protection ensures reliable operation in harsh environments
Quick response times enhance system efficiency
Interchangeable magnetic heads simplify maintenance and replacement
Available with optional FPM and EPDM seals for added compatibility
Compatible with various fluids including air, water, and inert gases
Durable materials provide long-lasting performance
Enhanced sealing capabilities reduce leakage risks
Electrical enclosure with IP65 protection ensures reliable operation in harsh environments
Quick response times enhance system efficiency
Interchangeable magnetic heads simplify maintenance and replacement
Available with optional FPM and EPDM seals for added compatibility