EMERSON ? ASCO Solenoid Valve SCE238D007MO.24/DC, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-305
- Mfr. Part No.:
- SCE238D007MO.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£120.83
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £120.83 |
*price indicative
- RS Stock No.:
- 432-305
- Mfr. Part No.:
- SCE238D007MO.24/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 12mm | |
Body Material | Brass | |
Series | 238 | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Thread Standard or Connection Type | G | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Flow Factor Kv | 40L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve excels in demanding environments, delivering reliability and efficiency for fluid control applications. Designed with a robust pilot-operated mechanism, it caters to a variety of media including water, air, and inert gases. With a temperature operating range up to 85°C and a differential pressure capability of 0.5 bar, this valve ensures optimal performance under pressure. The valves body construction of brass and stainless steel guarantees durability and a long service life, while its compact design allows for versatile installation without compromising performance. The product meets all relevant EU directives, making it a safe choice for industrial applications. Its unique features simplify maintenance and enhance operational efficiency, making it a crucial component in automated systems.
Pilot-operated design ensures reliable performance across demanding applications
Versatile media compatibility, accommodating air, water, and inert gases
Temperature stability allows operation in a range from -10°C to +85°C
A robust build with brass and stainless steel components ensures prolonged durability
Customisable electrical characteristics to suit various operating environments
Compact design facilitates easy installation in diverse setups
Complies with all relevant EU directives for added safety and reliability
Designed for simple maintenance to minimise downtime
Versatile media compatibility, accommodating air, water, and inert gases
Temperature stability allows operation in a range from -10°C to +85°C
A robust build with brass and stainless steel components ensures prolonged durability
Customisable electrical characteristics to suit various operating environments
Compact design facilitates easy installation in diverse setups
Complies with all relevant EU directives for added safety and reliability
Designed for simple maintenance to minimise downtime