EMERSON ? ASCO Solenoid Valve SCE238D007.12/DC, 2 port(s) , NC, 12 V, 1/4in
- RS Stock No.:
- 432-304
- Mfr. Part No.:
- SCE238D007.12/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£120.33
(exc. VAT)
£144.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £120.33 |
*price indicative
- RS Stock No.:
- 432-304
- Mfr. Part No.:
- SCE238D007.12/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 12 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 12mm | |
Body Material | Brass | |
Series | 238 | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Minimum Operating Temperature | -10°C | |
Thread Standard or Connection Type | G | |
Maximum Operating Temperature | +60°C | |
Flow Factor Kv | 40L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 12 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed to provide exceptional control for a variety of applications, including the regulation of water, air, and inert gases. With a robust pilot-operated mechanism and a floating diaphragm, it ensures reliable performance across environments. The innovative construction caters to different functions, supporting both normally closed and normally open operations. The versatile design allows this valve to be integrated seamlessly into any system, enhancing control with minimal pressure loss. Additionally, this solenoid valve meets all relevant EU directives, providing peace of mind for users regarding compliance and safety standards. This product is ideal for those seeking efficiency and reliability in automation solutions.
Pilot operated mechanism enhances responsiveness in control applications
Floating diaphragm ensures effective sealing and durability
Versatile use with both automatic water and gas control capabilities
Interchangeable magnetic heads support AC and DC applications
Constructed from high-quality materials for long-lasting performance
Adaptable installation options allow for positioning flexibility
Electrical enclosure protection rated IP65 for enhanced durability
Compatible with a wide range of voltages for diverse applications
High ambient temperature tolerance catering to various operating environments
Floating diaphragm ensures effective sealing and durability
Versatile use with both automatic water and gas control capabilities
Interchangeable magnetic heads support AC and DC applications
Constructed from high-quality materials for long-lasting performance
Adaptable installation options allow for positioning flexibility
Electrical enclosure protection rated IP65 for enhanced durability
Compatible with a wide range of voltages for diverse applications
High ambient temperature tolerance catering to various operating environments